
RN60D4752FB14 | |
|---|---|
DigiKey Part Number | 541-RN60D4752FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D4752FB14 |
Description | RES 47.5K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D4752FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.89700 | kr.28.97 |
| 25 | kr.2.46760 | kr.61.69 |
| 50 | kr.2.19620 | kr.109.81 |
| 100 | kr.1.96670 | kr.196.67 |
| 300 | kr.1.67060 | kr.501.18 |
| 500 | kr.1.55686 | kr.778.43 |
| 1.000 | kr.1.42276 | kr.1,422.76 |
| 5.000 | kr.1.18397 | kr.5,919.85 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

