
RN60D3901FB14 | |
|---|---|
DigiKey Part Number | RN60D3901FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D3901FB14 |
Description | RES 3.9K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D3901FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.82100 | kr.28.21 |
| 25 | kr.2.40400 | kr.60.10 |
| 50 | kr.2.14040 | kr.107.02 |
| 100 | kr.1.91530 | kr.191.53 |
| 300 | kr.1.62643 | kr.487.93 |
| 500 | kr.1.51552 | kr.757.76 |
| 1.000 | kr.1.38453 | kr.1,384.53 |
| 5.000 | kr.1.15139 | kr.5,756.95 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

