
RN60D2500FB14 | |
|---|---|
DigiKey Part Number | 541-RN60D2500FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D2500FB14 |
Description | RES 250 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D2500FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.44100 | kr.24.41 |
| 25 | kr.2.07440 | kr.51.86 |
| 50 | kr.1.84360 | kr.92.18 |
| 100 | kr.1.64900 | kr.164.90 |
| 300 | kr.1.39690 | kr.419.07 |
| 500 | kr.1.29996 | kr.649.98 |
| 1.000 | kr.1.18583 | kr.1,185.83 |
| 5.000 | kr.0.98256 | kr.4,912.80 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

