
RN60D1621FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D1621FRE6TR-ND - Tape & Reel (TR) 541-RN60D1621FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D1621FRE6 |
Description | RES 1.62K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.62 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D1621FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN60D1621FB14 | Vishay Dale | 79 | 541-RN60D1621FB14-ND | kr.45.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.55000 | kr.4.55 |
| 10 | kr.2.92900 | kr.29.29 |
| 25 | kr.2.49480 | kr.62.37 |
| 50 | kr.2.22040 | kr.111.02 |
| 100 | kr.1.98840 | kr.198.84 |
| 250 | kr.1.73352 | kr.433.38 |
| 500 | kr.1.57404 | kr.787.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.93710 | kr.1,937.10 |
| 2.000 | kr.1.78727 | kr.3,574.54 |
| 3.000 | kr.1.71034 | kr.5,131.02 |
| 5.000 | kr.1.62328 | kr.8,116.40 |
| 7.000 | kr.1.57140 | kr.10,999.80 |
| 10.000 | kr.1.52073 | kr.15,207.30 |
| Unit Price without VAT: | kr.4.55000 |
|---|---|
| Unit Price with VAT: | kr.5.68750 |

