
RN60D1071FB14 | |
|---|---|
DigiKey Part Number | RN60D1071FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D1071FB14 |
Description | RES 1.07K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.07 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D1071FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.38000 | kr.35.38 |
| 10 | kr.24.03500 | kr.240.35 |
| 25 | kr.20.96760 | kr.524.19 |
| 50 | kr.19.04780 | kr.952.39 |
| 100 | kr.17.41600 | kr.1,741.60 |
| 300 | kr.15.31680 | kr.4,595.04 |
| 500 | kr.14.51074 | kr.7,255.37 |
| 1.000 | kr.13.56101 | kr.13,561.01 |
| 5.000 | kr.11.87198 | kr.59,359.90 |
| Unit Price without VAT: | kr.35.38000 |
|---|---|
| Unit Price with VAT: | kr.44.22500 |

