
RN60D1001FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D1001FRE6TR-ND - Tape & Reel (TR) 541-RN60D1001FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D1001FRE6 |
Description | RES 1K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D1001FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.17000 | kr.31.70 |
| 25 | kr.2.70320 | kr.67.58 |
| 50 | kr.2.40920 | kr.120.46 |
| 100 | kr.2.15880 | kr.215.88 |
| 250 | kr.1.88452 | kr.471.13 |
| 500 | kr.1.71282 | kr.856.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.56674 | kr.1,566.74 |
| 2.000 | kr.1.44264 | kr.2,885.28 |
| 3.000 | kr.1.37887 | kr.4,136.61 |
| 5.000 | kr.1.30674 | kr.6,533.70 |
| 7.000 | kr.1.26374 | kr.8,846.18 |
| 10.000 | kr.1.22176 | kr.12,217.60 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

