Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN60C8063BB14 | |
|---|---|
DigiKey Part Number | RN60C8063BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60C8063BB14 |
Description | RES 806K OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 806 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C8063BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN60C8063BBSL | Vishay Dale | 0 | RN60C8063BBSL-ND | kr.35.10650 | Parametric Equivalent |
| RN60C8063BRE6 | Vishay Dale | 0 | RN60C8063BRE6-ND | kr.4.47154 | Parametric Equivalent |
| RN60C8063BRSL | Vishay Dale | 0 | RN60C8063BRSL-ND | kr.8.94828 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.29.78980 | kr.2,978.98 |
| Unit Price without VAT: | kr.29.78980 |
|---|---|
| Unit Price with VAT: | kr.37.23725 |


