RN60C8062FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.52091
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.9.04708
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.7.64046
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 552
Unit Price: kr.9.49000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.96408
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.17754
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.88954
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.11870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.49410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.02155
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.12.17798
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.49410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.19236
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.26530
Datasheet
80.6 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C8062FBSL

DigiKey Part Number
RN60C8062FBSL-ND
Manufacturer
Manufacturer Product Number
RN60C8062FBSL
Description
RES 80.6K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
80.6 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C8062FBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN60C8062BRE6Vishay Dale0RN60C8062BRE6-NDkr.4.52091Upgrade
RN60C8062BRSLVishay Dale0RN60C8062BRSL-NDkr.9.04708Upgrade
RN60E8062BRE6Vishay Dale0RN60E8062BRE6-NDkr.7.64046Upgrade
RN60C8062FB14Vishay Dale552RN60C8062FB14-NDkr.9.49000Parametric Equivalent
RN60C8062FR36Vishay Dale0RN60C8062FR36-NDkr.1.96408Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.35.49410kr.3,549.41
Manufacturers Standard Package
Unit Price without VAT:kr.35.49410
Unit Price with VAT:kr.44.36763