RN60C75R0FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.45524
Datasheet

Upgrade


Vishay Dale
In Stock: 970
Unit Price: kr.6.10000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.06806
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.28009
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.87210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.21983
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.73906
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.87210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.88330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.94955
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.96648
Datasheet
75 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C75R0FBSL

DigiKey Part Number
RN60C75R0FBSL-ND
Manufacturer
Manufacturer Product Number
RN60C75R0FBSL
Description
RES 75 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C75R0FBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN60C75R0BR36Vishay Dale0RN60C75R0BR36-NDkr.2.45524Upgrade
RN60C75R0BRE6Vishay Dale970541-RN60C75R0BRE6CT-NDkr.6.10000Upgrade
RN60C75R0BRSLVishay Dale0RN60C75R0BRSL-NDkr.5.06806Upgrade
RN60E75R0BRE6Vishay Dale0RN60E75R0BRE6-NDkr.4.28009Upgrade
RN60C75R0FB14Vishay Dale0RN60C75R0FB14-NDkr.16.87210Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.35.10650kr.3,510.65
Manufacturers Standard Package
Unit Price without VAT:kr.35.10650
Unit Price with VAT:kr.43.88313