RN60C6811BB14 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.10650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.33504
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.47154
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.94828
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.78980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.55703
Datasheet
6.81 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C6811BB14

DigiKey Part Number
RN60C6811BB14-ND
Manufacturer
Manufacturer Product Number
RN60C6811BB14
Description
RES 6.81K OHM 1/4W .1% AXIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
6.81 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C6811BB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN60C6811BBSLVishay Dale0RN60C6811BBSL-NDkr.35.10650Parametric Equivalent
RN60C6811BR36Vishay Dale0RN60C6811BR36-NDkr.4.33504Parametric Equivalent
RN60C6811BRE6Vishay Dale0RN60C6811BRE6-NDkr.4.47154Parametric Equivalent
RN60C6811BRSLVishay Dale0RN60C6811BRSL-NDkr.8.94828Parametric Equivalent
RN60E6811BB14Vishay Dale0RN60E6811BB14-NDkr.29.78980Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.16.74000kr.16.74
10kr.11.16500kr.111.65
25kr.9.64680kr.241.17
50kr.8.69720kr.434.86
100kr.7.88950kr.788.95
300kr.6.85037kr.2,055.11
500kr.6.45120kr.3,225.60
1.000kr.5.98097kr.5,980.97
5.000kr.5.14430kr.25,721.50
Manufacturers Standard Package
Unit Price without VAT:kr.16.74000
Unit Price with VAT:kr.20.92500