
RN60C4991BB14 | |
|---|---|
DigiKey Part Number | RN60C4991BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60C4991BB14 |
Description | RES 4.99K OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C4991BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.09000 | kr.15.09 |
| 10 | kr.10.01700 | kr.100.17 |
| 25 | kr.8.64760 | kr.216.19 |
| 50 | kr.7.78800 | kr.389.40 |
| 100 | kr.7.05770 | kr.705.77 |
| 300 | kr.6.11703 | kr.1,835.11 |
| 500 | kr.5.75584 | kr.2,877.92 |
| 1.000 | kr.5.33010 | kr.5,330.10 |
| 5.000 | kr.4.57275 | kr.22,863.75 |
| Unit Price without VAT: | kr.15.09000 |
|---|---|
| Unit Price with VAT: | kr.18.86250 |

