RN60C4642BRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.78980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.10650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.47154
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.78980
Datasheet
46.4 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C4642BRSL

DigiKey Part Number
RN60C4642BRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN60C4642BRSL
Description
RES 46.4K OHM 1/4W .1% AXIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
46.4 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C4642BRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN60C4642BB14Vishay Dale0RN60C4642BB14-NDkr.29.78980Parametric Equivalent
RN60C4642BBSLVishay Dale0RN60C4642BBSL-NDkr.35.10650Parametric Equivalent
RN60C4642BRE6Vishay Dale0RN60C4642BRE6-NDkr.4.47154Parametric Equivalent
RN60E4642BB14Vishay Dale0RN60E4642BB14-NDkr.29.78980Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.94828kr.4,474.14
Unit Price without VAT:kr.8.94828
Unit Price with VAT:kr.11.18535