RN60C45R3FB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.94263
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.15376
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.78980
Datasheet
45.3 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C45R3FB14

DigiKey Part Number
RN60C45R3FB14-ND
Manufacturer
Manufacturer Product Number
RN60C45R3FB14
Description
RES 45.3 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
45.3 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C45R3FB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN60C45R3FR36Vishay Dale0RN60C45R3FR36-NDkr.1.94263Parametric Equivalent
RN60C45R3FRE6Vishay Dale0RN60C45R3FRE6-NDkr.2.15376Parametric Equivalent
RN60E45R3FB14Vishay Dale0RN60E45R3FB14-NDkr.29.78980Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.29.78980kr.2,978.98
Manufacturers Standard Package
Unit Price without VAT:kr.29.78980
Unit Price with VAT:kr.37.23725