31.6 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C3162FB14

DigiKey Part Number
541-RN60C3162FB14-ND
Manufacturer
Manufacturer Product Number
RN60C3162FB14
Description
RES 31.6K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
31.6 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C3162FB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.45.08000kr.45.08
10kr.30.85700kr.308.57
25kr.27.00600kr.675.15
50kr.24.59540kr.1,229.77
100kr.22.54630kr.2,254.63
300kr.19.91097kr.5,973.29
500kr.18.89904kr.9,449.52
1.000kr.17.70718kr.17,707.18
Manufacturers Standard Package
Unit Price without VAT:kr.45.08000
Unit Price with VAT:kr.56.35000