
RN65C2003FB14 | |
|---|---|
DigiKey Part Number | 541-RN65C2003FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65C2003FB14 |
Description | RES 200K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65C2003FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.73000 | kr.49.73 |
| 10 | kr.34.09500 | kr.340.95 |
| 25 | kr.29.87400 | kr.746.85 |
| 50 | kr.27.22940 | kr.1,361.47 |
| 100 | kr.24.98210 | kr.2,498.21 |
| 300 | kr.22.09210 | kr.6,627.63 |
| 500 | kr.20.98262 | kr.10,491.31 |
| 1.000 | kr.19.67573 | kr.19,675.73 |
| Unit Price without VAT: | kr.49.73000 |
|---|---|
| Unit Price with VAT: | kr.62.16250 |

