
RN60C2212FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60C2212FRE6TR-ND - Tape & Reel (TR) 541-RN60C2212FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60C2212FRE6 |
Description | RES 22.1K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C2212FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.29000 | kr.32.90 |
| 25 | kr.2.80720 | kr.70.18 |
| 50 | kr.2.50300 | kr.125.15 |
| 100 | kr.2.24370 | kr.224.37 |
| 250 | kr.1.95956 | kr.489.89 |
| 500 | kr.1.78154 | kr.890.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.19681 | kr.2,196.81 |
| 2.000 | kr.2.02972 | kr.4,059.44 |
| 3.000 | kr.1.94391 | kr.5,831.73 |
| 5.000 | kr.1.84683 | kr.9,234.15 |
| 7.000 | kr.1.78897 | kr.12,522.79 |
| 10.000 | kr.1.73245 | kr.17,324.50 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

