
RN60C2151FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60C2151FRE6TR-ND - Tape & Reel (TR) 541-RN60C2151FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60C2151FRE6 |
Description | RES 2.15K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.15 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C2151FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.06000 | kr.5.06 |
| 10 | kr.3.25800 | kr.32.58 |
| 25 | kr.2.77760 | kr.69.44 |
| 50 | kr.2.47680 | kr.123.84 |
| 100 | kr.2.22080 | kr.222.08 |
| 250 | kr.1.93920 | kr.484.80 |
| 500 | kr.1.76320 | kr.881.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.64576 | kr.1,645.76 |
| 2.000 | kr.1.51600 | kr.3,032.00 |
| 3.000 | kr.1.44932 | kr.4,347.96 |
| 5.000 | kr.1.37391 | kr.6,869.55 |
| 7.000 | kr.1.32899 | kr.9,302.93 |
| 10.000 | kr.1.28508 | kr.12,850.80 |
| 12.000 | kr.1.26402 | kr.15,168.24 |
| 24.000 | kr.1.19175 | kr.28,602.00 |
| 25.000 | kr.1.18786 | kr.29,696.50 |
| Unit Price without VAT: | kr.5.06000 |
|---|---|
| Unit Price with VAT: | kr.6.32500 |

