
RN60C2151FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60C2151FRE6TR-ND - Tape & Reel (TR) 541-RN60C2151FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60C2151FRE6 |
Description | RES 2.15K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.15 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C2151FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.29000 | kr.32.90 |
| 25 | kr.2.80720 | kr.70.18 |
| 50 | kr.2.50300 | kr.125.15 |
| 100 | kr.2.24370 | kr.224.37 |
| 250 | kr.1.95956 | kr.489.89 |
| 500 | kr.1.78154 | kr.890.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.63033 | kr.1,630.33 |
| 2.000 | kr.1.50179 | kr.3,003.58 |
| 3.000 | kr.1.43574 | kr.4,307.22 |
| 5.000 | kr.1.36103 | kr.6,805.15 |
| 7.000 | kr.1.31653 | kr.9,215.71 |
| 10.000 | kr.1.27303 | kr.12,730.30 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

