RN60C2051BBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.78980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.33504
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.47154
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.94828
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.78980
Datasheet
2.05 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C2051BBSL

DigiKey Part Number
RN60C2051BBSL-ND
Manufacturer
Manufacturer Product Number
RN60C2051BBSL
Description
RES 2.05K OHM 1/4W .1% AXIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
2.05 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C2051BBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN60C2051BB14Vishay Dale0RN60C2051BB14-NDkr.29.78980Parametric Equivalent
RN60C2051BR36Vishay Dale0RN60C2051BR36-NDkr.4.33504Parametric Equivalent
RN60C2051BRE6Vishay Dale0RN60C2051BRE6-NDkr.4.47154Parametric Equivalent
RN60C2051BRSLVishay Dale0RN60C2051BRSL-NDkr.8.94828Parametric Equivalent
RN60E2051BB14Vishay Dale0RN60E2051BB14-NDkr.29.78980Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.35.10650kr.3,510.65
Manufacturers Standard Package
Unit Price without VAT:kr.35.10650
Unit Price with VAT:kr.43.88313