RN60C2004FB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.10.48000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.24.64830
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.80800
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.13.68000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.76000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.11.68000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.8.65370
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.7.68000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.15.44000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.45730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.32.07680
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.94660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.28.98690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.53020
Datasheet
RN60 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C2004FB14

DigiKey Part Number
RN60C2004FB14-ND
Manufacturer
Manufacturer Product Number
RN60C2004FB14
Description
RES 2M OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C2004FB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.23.59870kr.2,359.87
Manufacturers Standard Package
Unit Price without VAT:kr.23.59870
Unit Price with VAT:kr.29.49838