RN60 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C2003FRE6

DigiKey Part Number
541-RN60C2003FRE6TR-ND - Tape & Reel (TR)
541-RN60C2003FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60C2003FRE6
Description
RES 200K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C2003FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.728
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.74000kr.4.74
10kr.3.07200kr.30.72
25kr.2.61640kr.65.41
50kr.2.33220kr.116.61
100kr.2.08960kr.208.96
250kr.1.82348kr.455.87
500kr.1.65684kr.828.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.55755kr.1,557.55
2.000kr.1.43384kr.2,867.68
3.000kr.1.37028kr.4,110.84
5.000kr.1.29837kr.6,491.85
7.000kr.1.25553kr.8,788.71
10.000kr.1.21367kr.12,136.70
12.000kr.1.19359kr.14,323.08
24.000kr.1.12468kr.26,992.32
25.000kr.1.12096kr.28,024.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.74000
Unit Price with VAT:kr.5.92500