
RN65C47R0FRE6 | |
|---|---|
DigiKey Part Number | 541-RN65C47R0FRE6TR-ND - Tape & Reel (TR) 541-RN65C47R0FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN65C47R0FRE6 |
Description | RES 47 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65C47R0FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.78000 | kr.11.78 |
| 10 | kr.7.78200 | kr.77.82 |
| 25 | kr.6.69680 | kr.167.42 |
| 50 | kr.6.01720 | kr.300.86 |
| 100 | kr.5.43940 | kr.543.94 |
| 250 | kr.4.80616 | kr.1,201.54 |
| 500 | kr.4.40998 | kr.2,204.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.15475 | kr.4,154.75 |
| 2.000 | kr.3.86301 | kr.7,726.02 |
| 3.000 | kr.3.71317 | kr.11,139.51 |
| 5.000 | kr.3.54368 | kr.17,718.40 |
| 7.000 | kr.3.44271 | kr.24,098.97 |
| 10.000 | kr.3.34404 | kr.33,440.40 |
| 12.000 | kr.3.29672 | kr.39,560.64 |
| Unit Price without VAT: | kr.11.78000 |
|---|---|
| Unit Price with VAT: | kr.14.72500 |

