RN60C2002BBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.11870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.38290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 971
Unit Price: kr.10.06000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.04708
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.30.11870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.64046
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.64046
Datasheet
20 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C2002BBSL

DigiKey Part Number
RN60C2002BBSL-ND
Manufacturer
Manufacturer Product Number
RN60C2002BBSL
Description
RES 20K OHM 1/4W .1% AXIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C2002BBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN60C2002BB14Vishay Dale0RN60C2002BB14-NDkr.30.11870Parametric Equivalent
RN60C2002BR36Vishay Dale0RN60C2002BR36-NDkr.4.38290Parametric Equivalent
RN60C2002BRE6Vishay Dale971541-RN60C2002BRE6CT-NDkr.10.06000Parametric Equivalent
RN60C2002BRSLVishay Dale0RN60C2002BRSL-NDkr.9.04708Parametric Equivalent
RN60E2002BB14Vishay Dale0RN60E2002BB14-NDkr.30.11870Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.35.49410kr.3,549.41
Manufacturers Standard Package
Unit Price without VAT:kr.35.49410
Unit Price with VAT:kr.44.36763