RN60 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C2001FRE6

DigiKey Part Number
541-RN60C2001FRE6TR-ND - Tape & Reel (TR)
541-RN60C2001FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60C2001FRE6
Description
RES 2K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C2001FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.248
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.38000kr.5.38
10kr.3.50700kr.35.07
25kr.2.99000kr.74.75
50kr.2.66760kr.133.38
100kr.2.39230kr.239.23
250kr.2.09128kr.522.82
500kr.1.90284kr.951.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.77747kr.1,777.47
2.000kr.1.63863kr.3,277.26
3.000kr.1.56730kr.4,701.90
5.000kr.1.48659kr.7,432.95
7.000kr.1.43850kr.10,069.50
10.000kr.1.39152kr.13,915.20
12.000kr.1.36899kr.16,427.88
24.000kr.1.29165kr.30,999.60
25.000kr.1.28748kr.32,187.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.38000
Unit Price with VAT:kr.6.72500