RN60 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C2000FRE6

DigiKey Part Number
541-RN60C2000FRE6TR-ND - Tape & Reel (TR)
541-RN60C2000FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60C2000FRE6
Description
RES 200 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C2000FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.808
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.10000kr.4.10
10kr.2.63700kr.26.37
25kr.2.24240kr.56.06
50kr.1.99560kr.99.78
100kr.1.78560kr.178.56
250kr.1.55544kr.388.86
500kr.1.41094kr.705.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.31405kr.1,314.05
2.000kr.1.20765kr.2,415.30
3.000kr.1.15302kr.3,459.06
5.000kr.1.09119kr.5,455.95
7.000kr.1.05435kr.7,380.45
10.000kr.1.01836kr.10,183.60
12.000kr.1.00109kr.12,013.08
24.000kr.0.94183kr.22,603.92
25.000kr.0.93864kr.23,466.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.10000
Unit Price with VAT:kr.5.12500