
RN60C2000FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60C2000FRE6TR-ND - Tape & Reel (TR) 541-RN60C2000FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60C2000FRE6 |
Description | RES 200 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C2000FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.70100 | kr.27.01 |
| 25 | kr.2.29920 | kr.57.48 |
| 50 | kr.2.04600 | kr.102.30 |
| 100 | kr.1.83000 | kr.183.00 |
| 250 | kr.1.59388 | kr.398.47 |
| 500 | kr.1.44598 | kr.722.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.32021 | kr.1,320.21 |
| 2.000 | kr.1.21331 | kr.2,426.62 |
| 3.000 | kr.1.15843 | kr.3,475.29 |
| 5.000 | kr.1.09630 | kr.5,481.50 |
| 7.000 | kr.1.05929 | kr.7,415.03 |
| 10.000 | kr.1.02313 | kr.10,231.30 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

