
RN60C2000FB14 | |
|---|---|
DigiKey Part Number | RN60C2000FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60C2000FB14 |
Description | RES 200 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C2000FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.84000 | kr.3.84 |
| 10 | kr.2.49600 | kr.24.96 |
| 25 | kr.2.12240 | kr.53.06 |
| 50 | kr.1.88680 | kr.94.34 |
| 100 | kr.1.68770 | kr.168.77 |
| 300 | kr.1.42997 | kr.428.99 |
| 500 | kr.1.33094 | kr.665.47 |
| 1.000 | kr.1.21421 | kr.1,214.21 |
| 5.000 | kr.1.00640 | kr.5,032.00 |
| Unit Price without VAT: | kr.3.84000 |
|---|---|
| Unit Price with VAT: | kr.4.80000 |

