150 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C1500FRE6

DigiKey Part Number
541-RN60C1500FRE6TR-ND - Tape & Reel (TR)
541-RN60C1500FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60C1500FRE6
Description
RES 150 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C1500FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 988
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.52000kr.5.52
10kr.3.56300kr.35.63
25kr.3.04320kr.76.08
50kr.2.71360kr.135.68
100kr.2.43460kr.243.46
250kr.2.12848kr.532.12
500kr.1.93674kr.968.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.19681kr.2,196.81
2.000kr.2.02972kr.4,059.44
3.000kr.1.94391kr.5,831.73
5.000kr.1.84683kr.9,234.15
7.000kr.1.78897kr.12,522.79
10.000kr.1.73245kr.17,324.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.52000
Unit Price with VAT:kr.6.90000