
RN60C1103FB14 | |
|---|---|
DigiKey Part Number | 541-RN60C1103FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60C1103FB14 |
Description | RES 110K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C1103FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.88000 | kr.48.88 |
| 10 | kr.33.51300 | kr.335.13 |
| 25 | kr.29.36440 | kr.734.11 |
| 50 | kr.26.76500 | kr.1,338.25 |
| 100 | kr.24.55610 | kr.2,455.61 |
| 300 | kr.21.71533 | kr.6,514.60 |
| 500 | kr.20.62478 | kr.10,312.39 |
| 1.000 | kr.19.34017 | kr.19,340.17 |
| Unit Price without VAT: | kr.48.88000 |
|---|---|
| Unit Price with VAT: | kr.61.10000 |

