
RN60C1004FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60C1004FRE6TR-ND - Tape & Reel (TR) 541-RN60C1004FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60C1004FRE6 |
Description | RES 1M OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C1004FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.3.02400 | kr.30.24 |
| 25 | kr.2.57640 | kr.64.41 |
| 50 | kr.2.29500 | kr.114.75 |
| 100 | kr.2.05540 | kr.205.54 |
| 250 | kr.1.79296 | kr.448.24 |
| 500 | kr.1.62862 | kr.814.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.48901 | kr.1,489.01 |
| 2.000 | kr.1.37036 | kr.2,740.72 |
| 3.000 | kr.1.30940 | kr.3,928.20 |
| 5.000 | kr.1.24043 | kr.6,202.15 |
| 7.000 | kr.1.19933 | kr.8,395.31 |
| 10.000 | kr.1.15918 | kr.11,591.80 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

