
RN60C1004BRE6 | |
|---|---|
DigiKey Part Number | 541-RN60C1004BRE6TR-ND - Tape & Reel (TR) 541-RN60C1004BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60C1004BRE6 |
Description | RES 1M OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C1004BRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.79000 | kr.11.79 |
| 10 | kr.7.78600 | kr.77.86 |
| 25 | kr.6.69760 | kr.167.44 |
| 50 | kr.6.01800 | kr.300.90 |
| 100 | kr.5.43970 | kr.543.97 |
| 250 | kr.4.80596 | kr.1,201.49 |
| 500 | kr.4.40922 | kr.2,204.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.07212 | kr.4,072.12 |
| 2.000 | kr.3.78581 | kr.7,571.62 |
| 3.000 | kr.3.63874 | kr.10,916.22 |
| 5.000 | kr.3.47239 | kr.17,361.95 |
| 7.000 | kr.3.37328 | kr.23,612.96 |
| 10.000 | kr.3.27644 | kr.32,764.40 |
| Unit Price without VAT: | kr.11.79000 |
|---|---|
| Unit Price with VAT: | kr.14.73750 |

