100 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C1003BRE6

DigiKey Part Number
541-RN60C1003BRE6TR-ND - Tape & Reel (TR)
541-RN60C1003BRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60C1003BRE6
Description
RES 100K OHM 1/4W .1% AXIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C1003BRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN60C1003BB14Vishay Dale234541-RN60C1003BB14-NDkr.45.08000Parametric Equivalent
RN60E1003BRE6Vishay Dale493541-RN60E1003BRE6CT-NDkr.15.72000Parametric Equivalent
In-Stock: 875
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.78000kr.10.78
10kr.7.08800kr.70.88
25kr.6.09160kr.152.29
50kr.5.46880kr.273.44
100kr.4.93820kr.493.82
250kr.4.35736kr.1,089.34
500kr.3.99356kr.1,996.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.56100kr.4,561.00
2.000kr.4.24501kr.8,490.02
3.000kr.4.08273kr.12,248.19
5.000kr.3.89920kr.19,496.00
7.000kr.3.78983kr.26,528.81
10.000kr.3.68301kr.36,830.10
Manufacturers Standard Package
Unit Price without VAT:kr.10.78000
Unit Price with VAT:kr.13.47500