RN55E9763DRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.40.43270
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.47.97350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.36.32820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.74550
Datasheet
976 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55E9763DRSL

DigiKey Part Number
RN55E9763DRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55E9763DRSL
Description
RES 976K OHM 1/8W .5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
976 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55E9763DRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E9763BB14Vishay Dale0RN55E9763BB14-NDkr.40.43270Upgrade
RN55E9763BBSLVishay Dale0RN55E9763BBSL-NDkr.47.97350Upgrade
RN55E9763DB14Vishay Dale0RN55E9763DB14-NDkr.36.32820Parametric Equivalent
RN55E9763DBSLVishay Dale0RN55E9763DBSL-NDkr.42.74550Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.17.57448kr.8,787.24
Unit Price without VAT:kr.17.57448
Unit Price with VAT:kr.21.96810