RN55E8872FRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.29.78980
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.35.10650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.78980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.10650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.17562
Datasheet
88.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55E8872FRE6

DigiKey Part Number
RN55E8872FRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55E8872FRE6
Description
RES 88.7K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
88.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55E8872FRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E8872BB14Vishay Dale0RN55E8872BB14-NDkr.29.78980Upgrade
RN55E8872BBSLVishay Dale0RN55E8872BBSL-NDkr.35.10650Upgrade
RN55E8872FB14Vishay Dale0RN55E8872FB14-NDkr.29.78980Parametric Equivalent
RN55E8872FBSLVishay Dale0RN55E8872FBSL-NDkr.35.10650Parametric Equivalent
RN55E8872FRSLVishay Dale0RN55E8872FRSL-NDkr.7.17562Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.57538kr.3,575.38
Manufacturers Standard Package
Unit Price without VAT:kr.3.57538
Unit Price with VAT:kr.4.46923