Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN55E80R6FRE6 | |
|---|---|
DigiKey Part Number | RN55E80R6FRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN55E80R6FRE6 |
Description | RES 80.6 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80.6 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E80R6FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E80R6BBSL | Vishay Dale | 0 | RN55E80R6BBSL-ND | kr.35.10650 | Upgrade |
| RN55E80R6DB14 | Vishay Dale | 0 | RN55E80R6DB14-ND | kr.29.78980 | Parametric Equivalent |
| RN55E80R6DBSL | Vishay Dale | 0 | RN55E80R6DBSL-ND | kr.35.10650 | Parametric Equivalent |
| RN55E80R6DRSL | Vishay Dale | 0 | RN55E80R6DRSL-ND | kr.13.08322 | Parametric Equivalent |
| RN55E80R6FB14 | Vishay Dale | 0 | RN55E80R6FB14-ND | kr.29.78980 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.57538 | kr.3,575.38 |
| Unit Price without VAT: | kr.3.57538 |
|---|---|
| Unit Price with VAT: | kr.4.46923 |


