Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN55E8063FRSL | |
|---|---|
DigiKey Part Number | RN55E8063FRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN55E8063FRSL |
Description | RES 806K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 806 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E8063FRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E8063BB14 | Vishay Dale | 0 | RN55E8063BB14-ND | kr.40.43270 | Upgrade |
| RN55E8063BBSL | Vishay Dale | 0 | RN55E8063BBSL-ND | kr.47.97350 | Upgrade |
| RN55E8063DB14 | Vishay Dale | 0 | RN55E8063DB14-ND | kr.36.32820 | Parametric Equivalent |
| RN55E8063DBSL | Vishay Dale | 0 | RN55E8063DBSL-ND | kr.42.74550 | Parametric Equivalent |
| RN55E8063DRSL | Vishay Dale | 0 | RN55E8063DRSL-ND | kr.17.57448 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.91466 | kr.7,957.33 |
| Unit Price without VAT: | kr.15.91466 |
|---|---|
| Unit Price with VAT: | kr.19.89333 |


