RN55E6651BRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.78980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.10650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.35457
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.04367
Datasheet
6.65 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55E6651BRSL

DigiKey Part Number
RN55E6651BRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55E6651BRSL
Description
RES 6.65K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.65 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55E6651BRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E6651BB14Vishay Dale0RN55E6651BB14-NDkr.29.78980Parametric Equivalent
RN55E6651BBSLVishay Dale0RN55E6651BBSL-NDkr.35.10650Parametric Equivalent
RN55E6651BR36Vishay Dale0RN55E6651BR36-NDkr.4.35457Parametric Equivalent
RN55E6651BRE6Vishay Dale0RN55E6651BRE6-NDkr.6.04367Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.86822kr.5,934.11
Unit Price without VAT:kr.11.86822
Unit Price with VAT:kr.14.83528