RN55E6493DBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.96556
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.68960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.17.57448
Datasheet
649 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55E6493DBSL

DigiKey Part Number
RN55E6493DBSL-ND
Manufacturer
Manufacturer Product Number
RN55E6493DBSL
Description
RES 649K OHM 1/8W .5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
649 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55E6493DBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E6493DR36Vishay Dale0RN55E6493DR36-NDkr.5.96556Parametric Equivalent
RN55E6493DRE6Vishay Dale0RN55E6493DRE6-NDkr.8.68960Parametric Equivalent
RN55E6493DRSLVishay Dale0RN55E6493DRSL-NDkr.17.57448Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.42.74550kr.4,274.55
Manufacturers Standard Package
Unit Price without VAT:kr.42.74550
Unit Price with VAT:kr.53.43188