RN55E5493BB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.47.97350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.64232
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.20.99174
Datasheet
549 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55E5493BB14

DigiKey Part Number
RN55E5493BB14-ND
Manufacturer
Manufacturer Product Number
RN55E5493BB14
Description
RES 549K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
549 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55E5493BB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E5493BBSLVishay Dale0RN55E5493BBSL-NDkr.47.97350Parametric Equivalent
RN55E5493BRE6Vishay Dale0RN55E5493BRE6-NDkr.10.64232Parametric Equivalent
RN55E5493BRSLVishay Dale0RN55E5493BRSL-NDkr.20.99174Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.40.43270kr.4,043.27
Manufacturers Standard Package
Unit Price without VAT:kr.40.43270
Unit Price with VAT:kr.50.54088