
RN55E5171BRE5 | |
|---|---|
DigiKey Part Number | 541-RN55E5171BRE5TR-ND - Tape & Reel (TR) 541-RN55E5171BRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55E5171BRE5 |
Description | CMF-55 5.17K .1% T-9 RN55E5171B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.17 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.91000 | kr.19.91 |
| 10 | kr.13.32000 | kr.133.20 |
| 25 | kr.11.53640 | kr.288.41 |
| 50 | kr.10.41920 | kr.520.96 |
| 100 | kr.9.46880 | kr.946.88 |
| 250 | kr.8.42740 | kr.2,106.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.77602 | kr.3,888.01 |
| 1.000 | kr.7.22259 | kr.7,222.59 |
| 1.500 | kr.6.93837 | kr.10,407.56 |
| 2.500 | kr.6.61688 | kr.16,542.20 |
| 3.500 | kr.6.42532 | kr.22,488.62 |
| 5.000 | kr.6.23819 | kr.31,190.95 |
| Unit Price without VAT: | kr.19.91000 |
|---|---|
| Unit Price with VAT: | kr.24.88750 |

