RN55E4222DR36 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 130
Unit Price: kr.53.26000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.35.10650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.10650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.39001
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.08322
Datasheet
42.2 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55E4222DR36

DigiKey Part Number
RN55E4222DR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55E4222DR36
Description
RES 42.2K OHM 1/8W .5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
42.2 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55E4222DR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E4222BB14Vishay Dale130541-RN55E4222BB14-NDkr.53.26000Upgrade
RN55E4222BBSLVishay Dale0RN55E4222BBSL-NDkr.35.10650Upgrade
RN55E4222DBSLVishay Dale0RN55E4222DBSL-NDkr.35.10650Parametric Equivalent
RN55E4222DRE6Vishay Dale0RN55E4222DRE6-NDkr.4.39001Parametric Equivalent
RN55E4222DRSLVishay Dale0RN55E4222DRSL-NDkr.13.08322Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.92908kr.14,645.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.92908
Unit Price with VAT:kr.3.66135