RN55E3882BR36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.29.78980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.10650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.04367
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.86822
Datasheet
38.8 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55E3882BR36

DigiKey Part Number
RN55E3882BR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55E3882BR36
Description
RES 38.8K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
38.8 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55E3882BR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E3882BB14Vishay Dale0RN55E3882BB14-NDkr.29.78980Parametric Equivalent
RN55E3882BBSLVishay Dale0RN55E3882BBSL-NDkr.35.10650Parametric Equivalent
RN55E3882BRE6Vishay Dale0RN55E3882BRE6-NDkr.6.04367Parametric Equivalent
RN55E3882BRSLVishay Dale0RN55E3882BRSL-NDkr.11.86822Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.4.35457kr.21,772.85
Manufacturers Standard Package
Unit Price without VAT:kr.4.35457
Unit Price with VAT:kr.5.44321