RN55E3572FB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.40264
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.11040
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.11.99926
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.93869
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.46318
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.13.22768
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.35.49410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.61486
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.25484
Datasheet
35.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55E3572FB14

DigiKey Part Number
RN55E3572FB14-ND
Manufacturer
Manufacturer Product Number
RN55E3572FB14
Description
RES 35.7K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
35.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55E3572FB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E3572BR36Vishay Dale0RN55E3572BR36-NDkr.4.40264Upgrade
RN55E3572BRE6Vishay Dale0RN55E3572BRE6-NDkr.6.11040Upgrade
RN55E3572BRSLVishay Dale0RN55E3572BRSL-NDkr.11.99926Upgrade
RN55E3572CR36Vishay Dale0RN55E3572CR36-NDkr.3.93869Upgrade
RN55E3572CRE6Vishay Dale0RN55E3572CRE6-NDkr.5.46318Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.30.11870kr.3,011.87
Manufacturers Standard Package
Unit Price without VAT:kr.30.11870
Unit Price with VAT:kr.37.64838