
RN55E3011BRE6 | |
|---|---|
DigiKey Part Number | 541-RN55E3011BRE6TR-ND - Tape & Reel (TR) 541-RN55E3011BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55E3011BRE6 |
Description | RES 3.01K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E3011BRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.22000 | kr.15.22 |
| 10 | kr.10.12500 | kr.101.25 |
| 25 | kr.8.74160 | kr.218.54 |
| 50 | kr.7.87300 | kr.393.65 |
| 100 | kr.7.13500 | kr.713.50 |
| 250 | kr.6.32656 | kr.1,581.64 |
| 500 | kr.5.82062 | kr.2,910.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.39071 | kr.5,390.71 |
| 2.000 | kr.5.02556 | kr.10,051.12 |
| 3.000 | kr.4.83803 | kr.14,514.09 |
| 5.000 | kr.4.62590 | kr.23,129.50 |
| 7.000 | kr.4.49953 | kr.31,496.71 |
| 10.000 | kr.4.37607 | kr.43,760.70 |
| Unit Price without VAT: | kr.15.22000 |
|---|---|
| Unit Price with VAT: | kr.19.02500 |

