
RN55E2002BRE6 | |
|---|---|
DigiKey Part Number | 541-RN55E2002BRE6TR-ND - Tape & Reel (TR) 541-RN55E2002BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55E2002BRE6 |
Description | RES 20K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E2002BRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.31000 | kr.13.31 |
| 10 | kr.8.84400 | kr.88.44 |
| 25 | kr.7.62080 | kr.190.52 |
| 50 | kr.6.85480 | kr.342.74 |
| 100 | kr.6.20370 | kr.620.37 |
| 250 | kr.5.49044 | kr.1,372.61 |
| 500 | kr.5.04398 | kr.2,521.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.66472 | kr.4,664.72 |
| 2.000 | kr.4.34259 | kr.8,685.18 |
| 3.000 | kr.4.17713 | kr.12,531.39 |
| 5.000 | kr.3.98998 | kr.19,949.90 |
| 7.000 | kr.3.87844 | kr.27,149.08 |
| 10.000 | kr.3.76951 | kr.37,695.10 |
| Unit Price without VAT: | kr.13.31000 |
|---|---|
| Unit Price with VAT: | kr.16.63750 |

