
RN55E2002BB14 | |
|---|---|
DigiKey Part Number | RN55E2002BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55E2002BB14 |
Description | RES 20K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E2002BB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.97000 | kr.41.97 |
| 10 | kr.28.67600 | kr.286.76 |
| 25 | kr.25.07360 | kr.626.84 |
| 50 | kr.22.81760 | kr.1,140.88 |
| 100 | kr.20.90110 | kr.2,090.11 |
| 300 | kr.18.43567 | kr.5,530.70 |
| 500 | kr.17.48902 | kr.8,744.51 |
| 1.000 | kr.16.37387 | kr.16,373.87 |
| Unit Price without VAT: | kr.41.97000 |
|---|---|
| Unit Price with VAT: | kr.52.46250 |

