RN55E2001FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.44000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.2.40787
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.4.84084
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.81600
Datasheet

Upgrade


Vishay Dale
In Stock: 1.000
Unit Price: kr.12.93000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.7.73120
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.8.40000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.88800
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.91386
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.8.40000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 10
Unit Price: kr.11.33000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.67420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.20.31940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.67420
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55E2001FBSL

DigiKey Part Number
RN55E2001FBSL-ND
Manufacturer
Manufacturer Product Number
RN55E2001FBSL
Description
RES 2K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55E2001FBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.23.67420kr.2,367.42
Manufacturers Standard Package
Unit Price without VAT:kr.23.67420
Unit Price with VAT:kr.29.59275