Upgrade
Parametric Equivalent
Parametric Equivalent

RN55E1504FR36 | |
|---|---|
DigiKey Part Number | RN55E1504FR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN55E1504FR36 |
Description | RES 1.5M OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E1504FR36 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E1504BB14 | Vishay Dale | 0 | RN55E1504BB14-ND | kr.55.48700 | Upgrade |
| RN55E1504FB14 | Vishay Dale | 0 | RN55E1504FB14-ND | kr.49.70310 | Parametric Equivalent |
| RN55E1504FRE6 | Vishay Dale | 0 | RN55E1504FRE6-ND | kr.15.62176 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.12.00923 | kr.60,046.15 |
| Unit Price without VAT: | kr.12.00923 |
|---|---|
| Unit Price with VAT: | kr.15.01154 |


