RN55E1453FRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1,444.61530
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1,702.44290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.159.41590
Datasheet
145 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55E1453FRE6

DigiKey Part Number
RN55E1453FRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55E1453FRE6
Description
RES 145K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
145 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55E1453FRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E1453BB14Vishay Dale0RN55E1453BB14-NDkr.1,444.61530Upgrade
RN55E1453BBSLVishay Dale0RN55E1453BBSL-NDkr.1,702.44290Upgrade
RN55E1453FB14Vishay Dale0RN55E1453FB14-NDkr.159.41590Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.28735kr.3,287.35
Manufacturers Standard Package
Unit Price without VAT:kr.3.28735
Unit Price with VAT:kr.4.10919