
RN55E1003FB14 | |
|---|---|
DigiKey Part Number | 541-RN55E1003FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55E1003FB14 |
Description | RES 100K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E1003FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E1003BRE6 | Vishay Dale | 1.762 | 541-RN55E1003BRE6CT-ND | kr.12.68000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.08000 | kr.45.08 |
| 10 | kr.30.85700 | kr.308.57 |
| 25 | kr.27.00600 | kr.675.15 |
| 50 | kr.24.59540 | kr.1,229.77 |
| 100 | kr.22.54630 | kr.2,254.63 |
| 300 | kr.19.91097 | kr.5,973.29 |
| 500 | kr.18.89904 | kr.9,449.52 |
| 1.000 | kr.17.70718 | kr.17,707.18 |
| Unit Price without VAT: | kr.45.08000 |
|---|---|
| Unit Price with VAT: | kr.56.35000 |

